+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE11HS2

Switch: detecting; Pos: 2; SPST; 0.01A/5VDC; Illumin: none; ESE11


Manufacturer: PANASONIC

Manufacturer part number:
ESE11HS2
TME Symbol:
ESE11HS2

Specification

Manufacturer
PANASONIC
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.01A / 5V DC
Illumination
none
Leads
for soldering
Manufacturer series
ESE11
Max. contact resistance:
500mΩ
Switching method
ON-(OFF)
Mounting
screw
Shape
rectangular
Dimensions
8.6x4.5x3.6mm
Mounting hole dimensions
Ø2mm
Operating temperature
-10...70°C
Gross weight30 g
Certificates
See other products in this category: Detect Switches PANASONIC,
See other products from this series.:
*
ESE11HS2
0 in TME stock
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.