+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH1D-E3/61T

Diode: rectifying; SMD; 200V; 1A; 25ns; DO214AC,SMA; Ufmax: 900mV


Manufacturer: VISHAY

Manufacturer part number:
ESH1D-E3/61T
TME Symbol:
ESH1D-E3/61T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
0.9V
Max. forward impulse current
50A
Leakage current
1µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.094 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ESH1D-E3/61T
0 in TME stock
Net price for quantities from 1800 pcs - 0.23 USDGross price for quantities from 1800 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.