+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH2D-E3/52T

Diode: rectifying; SMD; 200V; 2A; 55ns; DO214AA,SMB; Ufmax: 0.93V

Manufacturer: VISHAY

Manufacturer part number:
ESH2D-E3/52T
TME Symbol:
ESH2D-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
55ns
Semiconductor structure
single diode
Capacitance
30pF
Case
DO214AA, SMB
Max. forward voltage
0.93V
Max. forward impulse current
60A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ESH2D-E3/52T
0 in TME stock
Net price for quantities from 750 pcs - 0.25 USDGross price for quantities from 750 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.29 USD
No. of pieces (Multiplicity: 750)