+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH3D-E3/9AT

Diode: rectifying; SMD; 200V; 3A; 25ns; DO214AB,SMC; Ufmax: 0.9V

Manufacturer: VISHAY

Manufacturer part number:
ESH3D-E3/9AT
TME Symbol:
ESH3D-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
25ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.9V
Max. forward impulse current
125A
Kind of package
13 inch reel
Manufacturer standard package
3500pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.282 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ESH3D-E3/9AT
2715 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 5 pcs - 0.40 GBPGross price for quantities from 5 pcs - 0.47 GBP
Net price for quantities from 25 pcs - 0.35 GBPGross price for quantities from 25 pcs - 0.42 GBP
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 500 pcs