+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-EVB-EA-IND

Dev.kit: WiFi; Bluetooth: BLE; No.of butt: 2; IoT; 5VDC; 75x75mm


Manufacturer: OLIMEX

Manufacturer part number:
ESP32-EVB-EA-IND
TME Symbol:
ESP32-EVB-EA-IND

Specification

Manufacturer
OLIMEX
Type of development kit
WiFi
Bluetooth version
BLE
Components
CH340T, ESP32-WROOM-32U, LAN8710A, MCP2562, RAS-0515 x2
Connection
microSD, pin strips, power supply, screw, UEXT, U.FL, USB B micro
Number of buttons
2
Application
IoT
Dimensions
75x75mm
Interface
  • CAN
  • Ethernet
  • GPIO
  • USB
  • WiFi
Supply voltage
  • 5V DC
Kit contents
  • antenna
  • prototype board
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • USB - UART converter
Gross weight90.83 g
Certificates
See other products in this category: Development kits for data transmission OLIMEX,
*
ESP32-EVB-EA-IND
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.78 EURGross price for quantities from 1 pcs - 32.13 EUR
Net price for quantities from 3 pcs - 24.68 EURGross price for quantities from 3 pcs - 29.62 EUR