+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-EVB-IND

Dev.kit: WiFi; Bluetooth: BLE; No.of butt: 2; 5VDC; 75x75mm

Manufacturer: OLIMEX

Manufacturer part number:
ESP32-EVB-IND
TME Symbol:
ESP32-EVB-IND

Specification

Manufacturer
OLIMEX
Type of development kit
WiFi
Bluetooth version
BLE
Components
CH340T, ESP32-WROOM-32, LAN8710A, MCP2562, RAS-0515 x2
Connection
microSD, pin strips, power supply, screw, UEXT, USB B micro
Number of buttons
2
Dimensions
75x75mm
Kit contents
prototype board
Interface
  • CAN
  • Ethernet
  • GPIO
  • USB
  • WiFi
Supply voltage
  • 5V DC
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • USB - UART converter
Gross weight85.63 g
Certificates
See other products in this category: Development kits for data transmission OLIMEX,
*
ESP32-EVB-IND
9 in TME stock
Net price for quantities from 1 pcs - 27.16 USDGross price for quantities from 1 pcs - 32.59 USD
Net price for quantities from 3 pcs - 25.17 USDGross price for quantities from 3 pcs - 30.20 USD
No. of pieces (Multiplicity: 1)