+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-GATEWAY

Dev.kit: WiFi; Bluetooth: BLE; 2.4GHz; 50x62mm; base board


Manufacturer: OLIMEX

Manufacturer part number:
ESP32-GATEWAY
TME Symbol:
ESP32-GATEWAY

Specification

Manufacturer
OLIMEX
Type of development kit
WiFi
Bluetooth version
BLE
Connection
microSD, pin strips, RJ45, USB B micro
Frequency
2.4GHz
Dimensions
50x62mm
Kit contents
base board
Interface
  • Ethernet
  • GPIO
  • USB
  • WiFi
Gross weight34.74 g
Certificates
See other products in this category: Development kits for data transmission OLIMEX,
*
ESP32-GATEWAY
35 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 24.11 USD
Net price for quantities from 3 pcs - 18.93 USDGross price for quantities from 3 pcs - 22.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.