+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-P4-101CT-CLB

Display: TFT; 10.1"; 1280x800; 32MBFLASH,32MBPSRAM; 900cd/m2; 4÷6V

NEW

Manufacturer: 4D Systems

Manufacturer part number:
ESP32-P4-101CT-CLB
TME Symbol:
ESP32-P4-101CT-CLB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
10.1"
Display resolution
1280x800
Memory
32MB FLASH 32MB PSRAM
Window dimensions (H x W)
216.58x135.36mm
Operating temperature
-20...65°C
Luminosity
900cd/m2
Microcontroller
ESP32-P4
Manufacturer series
ESP32-P4
Connection
30pin FFC, microSD, USB C socket
Body dimensions
252.6x157.4x17.2mm
Touchpad
capacitive
Interface
  • analog
  • GPIO
  • I2C
  • I2S
  • MIPI
  • PWM
  • SPI
  • UART
Supply voltage
  • 4...6V
Gross weight566.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
ESP32-P4-101CT-CLB
2 in TME stock
Net price for quantities from 1 pcs - 144.53 USDGross price for quantities from 1 pcs - 173.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.