+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S3R8

IC: SoC; Bluetooth: BLE; WiFi; SMD; QFN56; 7x7mm; 512kBSRAM,8MBPSRAM


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S3R8
TME Symbol:
ESP32-S3R8

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
BLE
Kind of network
WiFi
Mounting
SMD
Case
QFN56
Dimensions
7x7mm
Ciphering
AES, HMAC, RNG, RSA, SHS
Memory
512kB SRAM 8MB PSRAM
Number of cores
2
Operating temperature
-40...65°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • pulse
  • PWM
  • SDIO
  • SPI
  • UART
  • USB OTG
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S3R8
0 in TME stock
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.