+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-C3

IC: SoC; Bluetooth: BLE; WiFi; FTP,HTTP,IPv4,TCP,UDP; SMD; QFN32


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C3
TME Symbol:
ESP32C3

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
BLE
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Case
QFN32
Dimensions
5x5mm
Ciphering
AES, WPA2, WPA, WPS
Number of cores
1
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-C3
2637 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs