+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-S2

IC: SoC; WiFi; FTP,HTTP,IPv4,TCP,UDP; SMD; QFN56; 7x7mm


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-S2
TME Symbol:
ESP32S2

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Case
QFN56
Dimensions
7x7mm
Ciphering
AES, WPA2, WPA, WPS
Band
2.412...2.484GHz
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight0.189 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-S2
746 in TME stock
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs