+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP8266EX

IC: SoC; 20dBm; WiFi; FTP,HTTP,IPv4,TCP,UDP; SMD; QFN32; 170/56mA


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP8266EX
TME Symbol:
ESP8266

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Transmitter output power
20dBm
Kind of network
WiFi
Communictions protocol
FTP, HTTP, IPv4, TCP, UDP
Mounting
SMD
Case
QFN32
Ciphering
AES, WPA2, WPA, WPS
TX/RX supply current
170/56mA
Band
2.412...2.484GHz
Receiver sensitivity
b: -91 dBm, g: -75 dBm, n: -72 dBm
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • PWM
  • SDIO
  • SPI
  • UART
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP8266EX
3738 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 1000 pcs - 1.22 EURGross price for quantities from 1000 pcs - 1.46 EUR
Net price for quantities from 5000 pcs - 1.15 EURGross price for quantities from 5000 pcs - 1.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs