+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10069738

Washer; round; D=60mm; h=4mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10069738
TME Symbol:
ESS-10069738

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
22mm
Outside diameter
60mm
Height
4mm
Material
polyamide
Colour
natural
Gross weight7.41 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10069738
0 in TME stock
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 250 pcs - 0.86 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.