+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10089521

Grommet; Ømount.hole: 6.4mm; Øhole: 4mm; black; -40÷135°C; UL94HB


Manufacturer: ESSENTRA

Manufacturer part number:
10089521
TME Symbol:
ESS-10089521

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
6.4mm
Hole diameter
4mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
9.5mm
Dimensions
Gross weight0.249 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10089521
720 in TME stock
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 5000 pcs - 0.13 GBPGross price for quantities from 5000 pcs - 0.16 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs