+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

10158708

Stopper; H: 7.4mm; push-in,snap-fastener; yellow; LDPE


Manufacturer: ESSENTRA

Manufacturer part number:
10158708
TME Symbol:
ESS-10158708

Specification

Manufacturer
ESSENTRA
Type of mounting element
stopper
Height
7.4mm
Mounting
push-in, snap-fastener
Colour
yellow
Panel cutout diameter
23.4mm
Material
LDPE
Gross weight2.75 g
Certificates
See other products in this category: Caps Plugs and Masking ESSENTRA,
*
10158708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.64 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 350 pcs - 0.45 EURGross price for quantities from 350 pcs - 0.54 EUR