+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

10178607

Washer; round; h=0.8mm; D=9mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10178607
TME Symbol:
ESS-10178607

Specification

Manufacturer
ESSENTRA
Type of mounting element
washer
Kind of washer
round
Internal diameter
4.3mm
Height
0.8mm
Outside diameter
9mm
Material
polyamide
Colour
natural
Gross weight0.6 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10178607
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 20.
Multiple of: 10.
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD