+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10184875

Washer; round; D=30mm; h=1mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10184875
TME Symbol:
ESS-10184875

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
8.2mm
Outside diameter
30mm
Height
1mm
Material
polyamide
Colour
natural
Gross weight7.01 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10184875
0 in TME stock
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.