+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10213421

Washer; round; D=6mm; h=2mm; polyamide; black

Manufacturer: ESSENTRA

Manufacturer part number:
10213421
TME Symbol:
ESS-10213421

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
3.2mm
Outside diameter
6mm
Height
2mm
Material
polyamide
Colour
black
Gross weight3.73 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10213421
0 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)