+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10217153

Washer; round,with protection; D=10.1mm; h=1.3mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
10217153
TME Symbol:
ESS-10217153

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
7mm
Outside diameter
10.1mm
Height
1.3mm
Material
polyamide
Gross weight1.36 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10217153
0 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.