+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESS0514310

Microswitch SNAP ACTION; 3A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: ECE

Manufacturer part number:
ESS0514310
TME Symbol:
ESS0514310

Specification

Manufacturer
ECE
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ESS
Stable positions number
1
Leads
connectors
Leads dimensions
6.4mm
Body dimensions
19.8x6.4x10.2mm
Operating temperature
-25...85°C
Operating Force
1.47N
Lever length
17.5mm
Min. insulation resistance
0.1GΩ
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION ECE,
See other products from this series.:
*
ESS0514310
0 in TME stock
Net price for quantities from 300 pcs - 0.60 USDGross price for quantities from 300 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)