+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESS0520310

Microswitch SNAP ACTION; 3A/250VAC; without lever; SPDT; ON-(ON)

Manufacturer: ECE

Manufacturer part number:
ESS0520310
TME Symbol:
ESS0520310

Specification

Manufacturer
ECE
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ESS
Stable positions number
1
Leads
for PCB, straight
Body dimensions
19.8x6.4x10.2mm
Operating temperature
-25...85°C
Operating Force
1.47N
Min. insulation resistance
0.1GΩ
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION ECE,
See other products from this series.:
*
ESS0520310
131 in TME stock
Net price for quantities from 1 pcs - 0.53 GBPGross price for quantities from 1 pcs - 0.64 GBP
Net price for quantities from 10 pcs - 0.51 GBPGross price for quantities from 10 pcs - 0.61 GBP
Net price for quantities from 50 pcs - 0.48 GBPGross price for quantities from 50 pcs - 0.57 GBP
Net price for quantities from 110 pcs - 0.45 GBPGross price for quantities from 110 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 55 pcs