+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESTM-10

Bearing: slide; pillow block; Øint: 10mm; iglidur® J; -30÷80°C


Manufacturer: IGUS

Manufacturer part number:
ESTM-10
TME Symbol:
ESTM-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
10mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
22mm
Enclosure material
igumid G
Thickness
9mm
Mounting holes pitch
26mm
Mechanical rotation angle
22°
Width
36mm
Gross weight7.1 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESTM-10
0 in TME stock
Net price for quantities from 1 pcs - 5.86 EURGross price for quantities from 1 pcs - 7.03 EUR
Net price for quantities from 10 pcs - 4.69 EURGross price for quantities from 10 pcs - 5.63 EUR
Net price for quantities from 25 pcs - 4.40 EURGross price for quantities from 25 pcs - 5.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.