+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESTM-12

Bearing: slide; pillow block; Øint: 12mm; iglidur® J; -30÷80°C


Manufacturer: IGUS

Manufacturer part number:
ESTM-12
TME Symbol:
ESTM-12

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
12mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
26mm
Enclosure material
igumid G
Thickness
10mm
Mounting holes pitch
28mm
Mechanical rotation angle
22°
Width
38mm
Gross weight8.97 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESTM-12
10 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 10 pcs - 6.47 USDGross price for quantities from 10 pcs - 7.77 USD
Net price for quantities from 25 pcs - 6.07 USDGross price for quantities from 25 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs