+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | pillow block | |
Internal diameter | 25mm | |
Material | iglidur® J | |
Mechanical elements features | lubricant-free | |
Operating temperature | -30...80°C | |
Manufacturer series | igubal® | |
Height | 48mm | |
Enclosure material | igumid G | |
Thickness | 20mm | |
Mounting holes pitch | 54mm | |
Mechanical rotation angle | 20° | |
Width | 72mm |