+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESW55B11B1

Microswitch SNAP ACTION; 3A/250VAC; 3A/30VDC; with lever; SPDT

Manufacturer: ECE

Manufacturer part number:
ESW55B11B1
TME Symbol:
ESW55B11B1

Specification

Manufacturer
ECE
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
200mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ESW
Stable positions number
1
IP rating
IP67
Leads
leads x3
Body dimensions
21.2x6.4x16.9mm
Operating temperature
-40...85°C
Operating Force
3.92N
Min. insulation resistance
0.1GΩ
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION ECE,
See other products from this series.:
*
ESW55B11B1
0 in TME stock
Net price for quantities from 300 pcs - 1.24 EURGross price for quantities from 300 pcs - 1.48 EUR
No. of pieces (Multiplicity: 1)