+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET215

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 57mm; EUROMAS II; ABS

Manufacturer: BOPLA

Manufacturer part number:
ET215
TME Symbol:
ET215

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight142.64 g
Certificates
EAN code4049505025831
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET215
18 in TME stock
Net price for quantities from 1 pcs - 13.85 EURGross price for quantities from 1 pcs - 16.62 EUR
Net price for quantities from 3 pcs - 13.11 EURGross price for quantities from 3 pcs - 15.74 EUR
Net price for quantities from 10 pcs - 12.46 EURGross price for quantities from 10 pcs - 14.96 EUR
No. of pieces (Multiplicity: 1)