+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET221

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 77mm; EUROMAS II; ABS

Manufacturer: BOPLA

Manufacturer part number:
ET221
TME Symbol:
ET221

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
77mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight322 g
Certificates
EAN code4049505025770
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET221
10 in TME stock
Net price for quantities from 1 pcs - 23.83 EURGross price for quantities from 1 pcs - 28.59 EUR
Net price for quantities from 3 pcs - 22.55 EURGross price for quantities from 3 pcs - 27.06 EUR
Net price for quantities from 10 pcs - 21.45 EURGross price for quantities from 10 pcs - 25.73 EUR
No. of pieces (Multiplicity: 1)