+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ET40

Tester: wire continuity; Continuity test: optical indication

Manufacturer: EXTECH

Manufacturer part number:
ET40
TME Symbol:
ET40

Specification

Manufacturer
EXTECH
Type of tester
wire continuity
Continuity test
optical indication
Quantity in set/package
1pcs.
Standard equipment
test lead terminated with insulated crocodile clip (76 cm)
Body dimensions
125x15x13mm
Weight without batteries
195g
Power supply
  • battery LR03 AAA 1,5V x1
Gross weight44.6 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers EXTECH
*
ET40
Product withdrawn from the offer
Use the specification table below to search for similar products