+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETB520111200Z

Connector: PCB terminal block; terminal; 15A; 300V; angled 90°


Manufacturer: ECE

Manufacturer part number:
ETB520111200Z
TME Symbol:
ETB520111200Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Depth
15.2mm
Length
115.5mm
Connector pinout layout
1x12
Contacts pitch
8.25mm
Number of ways
12
Height
12.8mm
Gross weight28.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETB520111200Z
808 in TME stock
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 60 pcs - 2.41 USDGross price for quantities from 60 pcs - 2.90 USD
Net price for quantities from 200 pcs - 1.85 USDGross price for quantities from 200 pcs - 2.21 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 120 pcs