+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETBF60020H2FLZ

Connector: PCB terminal block; terminal; 10A; 300V; angled 90°


Manufacturer: ECE

Manufacturer part number:
ETBF60020H2FLZ
TME Symbol:
ETBF60020H2FLZ

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Contact plating
tinned
Colour
grey
Body material
PBT
Wire size
20AWG...12AWG
Connector pinout layout
1x2
Wire cross-section
3.3mm2
Contacts pitch
6.9mm
Number of ways
2
Operating temperature
-30...110°C
Gross weight3.905 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETBF60020H2FLZ
995 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 35 pcs - 0.56 EURGross price for quantities from 35 pcs - 0.67 EUR
Net price for quantities from 210 pcs - 0.46 EURGross price for quantities from 210 pcs - 0.55 EUR
Net price for quantities from 1015 pcs - 0.41 EURGross price for quantities from 1015 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 35 pcs