+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV171

Enclosure: junction box; X: 155mm; Y: 179mm; Z: 99mm


Manufacturer: PCE

Manufacturer part number:
EV171
TME Symbol:
EV-171

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
179mm
Dimension Z
99mm
Version
with membrane cable glands
Cover colour
light grey
Enclosure description
10 x gland
Gross weight326.4 g
Certificates
See other products in this category: Junction boxes PCE,
*
EV171
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 6 pcs - 8.40 USDGross price for quantities from 6 pcs - 10.08 USD
Net price for quantities from 13 pcs - 7.86 USDGross price for quantities from 13 pcs - 9.43 USD
Net price for quantities from 26 pcs - 7.32 USDGross price for quantities from 26 pcs - 8.78 USD