+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EV23P28A

Dev.kit: Microchip; Uoper: 2.7÷5.5VDC; Usup: 2.7÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV23P28A
TME Symbol:
EV23P28A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
2.7...5.5V DC
Supply voltage
  • 2.7...5.5V DC
Gross weight74 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV23P28A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.11 EURGross price for quantities from 1 pcs - 111.74 EUR