+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV24U22A

Dev.kit: Microchip; MTCH9010; Curiosity; Add-on connectors: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV24U22A
TME Symbol:
EV24U22A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Family
MTCH9010
Manufacturer series
Curiosity
Connection
2pin x2, 7pin, USB C
Related items
MTCH9010
Number of add-on connectors
2
Components
MTCH9010
Kit contents
prototype board
Interface
  • I2C
  • UART
Programmers and development kits features
  • liquid sensor
  • touch interface tester
Gross weight53.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EV24U22A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.49 GBPGross price for quantities from 1 pcs - 29.38 GBP