+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV25Y25A

Dev.kit: Microchip; interface; Uoper: 5V; Architecture: ARM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV25Y25A
TME Symbol:
EV25Y25A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
Ethernet
Kind of module
interface
Operating voltage
5V
Kind of architecture
ARM
Kit contents
base board
Supply voltage
  • 5V
Gross weight90 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV25Y25A
0 in TME stock
Net price for quantities from 1 pcs - 136.85 EURGross price for quantities from 1 pcs - 164.22 EUR
No. of pieces (Multiplicity: 1)