+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EV31E34A

Dev.kit: Microchip PIC; PIC32; Curiosity; Add-on connectors: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV31E34A
TME Symbol:
EV31E34A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Family
PIC32
Manufacturer series
Curiosity
Connection
D-Sub 9pin female x2, mikroBUS socket x2, USB A, USB C socket, USB micro
Number of add-on connectors
4
Components
PIC32MK1024MCM100
Kit contents
prototype board
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN-FD
  • GPIO
  • mikroBUS
  • USB
Gross weight164.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EV31E34A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.07 EURGross price for quantities from 1 pcs - 163.29 EUR