+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EV36K06A

Dev.kit: Microchip; Comp: LAN9360; prototype board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV36K06A
TME Symbol:
EV36K06A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Components
LAN9360
Connection
Jack 3,5mm, pin strips
Kit contents
prototype board
Interface
  • Ethernet
  • RMII
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
EV36K06A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 464.98 EURGross price for quantities from 1 pcs - 557.98 EUR