+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV56E71A

Converter: DC/DC; Uout: 3.3V; Uin: 4÷48V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV56E71A
TME Symbol:
EV56E71A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of converter
DC/DC
Output voltage
3.3V
Input voltage
4...48V
Gross weight63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV56E71A
0 in TME stock
Net price for quantities from 1 pcs - 58.85 EURGross price for quantities from 1 pcs - 70.62 EUR
No. of pieces (Multiplicity: 1)