+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EV56T44A

Dev.kit: Microchip; PIC32; Curiosity; Components: PIC32CZ2051CA70


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV56T44A
TME Symbol:
EV56T44A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Family
PIC32
Manufacturer series
Curiosity
Connection
20pin x2, DC 5,5/2,5, Micro USB x2
Components
PIC32CZ2051CA70
Kit contents
prototype board
Programmers and development kits features
integrated programmer/debugger
Interface
  • Arduino Mega
  • CAN
  • EXT 1/2
  • ISI
  • microSD
  • mikroBUS
  • Modular Ethernet
  • Modular Graphics Interface
Gross weight156.76 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EV56T44A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 108.19 USDGross price for quantities from 1 pcs - 129.83 USD