+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV66P64A

Dev.kit: evaluation; 800kHz; 600mV÷32V; 50A; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV66P64A
TME Symbol:
EV66P64A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
800kHz
Output voltage
600mV...32V
Output current
50A
Kit contents
base board
Topology
buck
Gross weight99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV66P64A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 214.64 USDGross price for quantities from 1 pcs - 257.57 USD