+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EV67K87A

Plug-in module; 3.6÷6.3VDC; Components: dsPIC33AK128MC106


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV67K87A
TME Symbol:
EV67K87A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
Plug-in module
Interface
USB
Connection
USB C
Related items
DV330101
Operating voltage
3.6...6.3V DC
Components
dsPIC33AK128MC106
Operating temperature
-40...85°C
Gross weight43.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV67K87A
0 in TME stock
Net price for quantities from 1 pcs - 48.60 EURGross price for quantities from 1 pcs - 58.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.