+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV68G27A

Dev.kit: Microchip; IEEE 802.11b/g/n; 2,4GHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV68G27A
TME Symbol:
EV68G27A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
mikroBUS
Connection
pin header, USB C socket
Communictions protocol
IEEE 802.11b/g/n
WiFi
2,4GHz
Components
WINCS02PC
Gross weight90.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV68G27A
2 in TME stock
Net price for quantities from 1 pcs - 11.34 EURGross price for quantities from 1 pcs - 13.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts