+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EV76D05A

Dev.kit: Microchip; 5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV76D05A
TME Symbol:
EV76D05A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Output voltage
5V
Gross weight42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV76D05A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.89 EURGross price for quantities from 1 pcs - 53.86 EUR