+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV83F07A

Dev.kit: Microchip; 6÷28V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV83F07A
TME Symbol:
EV83F07A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
6...28V
Kit contents
base board
Gross weight120 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV83F07A
0 in TME stock
Net price for quantities from 1 pcs - 104.86 EURGross price for quantities from 1 pcs - 125.83 EUR
No. of pieces (Multiplicity: 1)