+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV97U97A

Dev.kit: Microchip dsPIC; DSPIC33; Curiosity; prototype board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV97U97A
TME Symbol:
EV97U97A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip dsPIC
Family
DSPIC33
Manufacturer series
Curiosity
Connection
D-Sub 9pin male, mikroBUS socket x2, pin strips, screw terminal
Number of add-on connectors
4
Components
DSPIC33CK1024MP710
Kit contents
prototype board
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN
  • LIN
  • UART
  • USB
Gross weight163.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
EV97U97A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.54 EURGross price for quantities from 1 pcs - 69.04 EUR