+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVA86Q7UTF152KB01K

Capacitor: ceramic; 1.5nF; 305V; U2J; ±10%; SMD; 8x6x3.7mm


Manufacturer: MURATA

Manufacturer part number:
EVA86Q7UTF152KB01K
TME Symbol:
EVA86Q7UTF152KB01K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
305V
Dielectric
U2J
Tolerance
±10%
Mounting
SMD
Dimensions
8x6x3.7mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
*
EVA86Q7UTF152KB01K
0 in TME stock
Net price for quantities from 1000 pcs - 1.20 GBPGross price for quantities from 1000 pcs - 1.43 GBP
Net price for quantities from 2000 pcs - 1.14 GBPGross price for quantities from 2000 pcs - 1.37 GBP
Net price for quantities from 3000 pcs - 1.13 GBPGross price for quantities from 3000 pcs - 1.36 GBP
Net price for quantities from 4000 pcs - 1.12 GBPGross price for quantities from 4000 pcs - 1.34 GBP
Net price for quantities from 5000 pcs - 1.11 GBPGross price for quantities from 5000 pcs - 1.33 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.