+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVA86Q7UTF472KB01K

Capacitor: ceramic; 4.7nF; 305V; U2J; ±10%; SMD; 8x6x3.7mm


Manufacturer: MURATA

Manufacturer part number:
EVA86Q7UTF472KB01K
TME Symbol:
EVA86Q7UTF472KB01K

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
4.7nF
Operating voltage
305V
Dielectric
U2J
Tolerance
±10%
Mounting
SMD
Dimensions
8x6x3.7mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
*
EVA86Q7UTF472KB01K
0 in TME stock
Net price for quantities from 1000 pcs - 1.66 EURGross price for quantities from 1000 pcs - 1.99 EUR
Net price for quantities from 2000 pcs - 1.52 EURGross price for quantities from 2000 pcs - 1.82 EUR
Net price for quantities from 3000 pcs - 1.43 EURGross price for quantities from 3000 pcs - 1.71 EUR
Net price for quantities from 4000 pcs - 1.37 EURGross price for quantities from 4000 pcs - 1.64 EUR
Net price for quantities from 5000 pcs - 1.32 EURGross price for quantities from 5000 pcs - 1.58 EUR
Net price for quantities from 6000 pcs - 1.28 EURGross price for quantities from 6000 pcs - 1.54 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.