+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVB-USB5806

Dev.kit: Microchip; interface; Uoper: 12V; base board; Usup: 12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EVB-USB5806
TME Symbol:
EVB-USB5806

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kind of module
interface
Operating voltage
12V
Kit contents
base board
Interface
  • SPI
  • USB
Supply voltage
  • 12V
Gross weight90 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EVB-USB5806
0 in TME stock
Net price for quantities from 1 pcs - 376.00 EURGross price for quantities from 1 pcs - 451.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.