+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVB-USB7002

Dev.kit: Microchip; 12VDC; Components: USB7002

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EVB-USB7002
TME Symbol:
EVB-USB7002

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
mikroBUS socket x2, pin strips, USB A, USB C
Operating voltage
12V DC
Components
USB7002
Interface
  • GPIO
  • I2C
  • I2S
  • SMBus
  • UART
  • USB 2.0
  • USB 3.1
Gross weight231.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EVB-USB7002
0 in TME stock
Net price for quantities from 1 pcs - 392.00 EURGross price for quantities from 1 pcs - 470.41 EUR
No. of pieces (Multiplicity: 1)