+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVB8740

Dev.kit: Microchip; Components: LAN8740; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EVB8740
TME Symbol:
EVB8740

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
Ethernet
Components
LAN8740
Supply voltage
  • 5V
Gross weight89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EVB8740
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 249.24 EURGross price for quantities from 1 pcs - 299.08 EUR