+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-88001

Tool: for crimping; cable ties HELLERMANNTYTON; EVO; 4.6÷13.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
110-88001
TME Symbol:
EVO9I

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
for crimping
Crimp tool application
cable ties HELLERMANNTYTON
Manufacturer series
EVO
Tie material
plastic
Tie width
4.6...13.5mm
Body material
metal, plastic
Blade material
steel
Tools features
  • automatically cut off useless tie segment
  • block tension settings
  • ergonomic handle
  • fitted with a graduated knob for adjusting tension force
  • non-slip grip
  • replaceable blade
  • specially shaped head enables operation in hard to reach places
Gross weight618.9 g

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
See other products from this series.:
*
110-88001
26 in TME stock
Net price for quantities from 1 pcs - 408.16 EURGross price for quantities from 1 pcs - 489.80 EUR
Net price for quantities from 3 pcs - 383.15 EURGross price for quantities from 3 pcs - 459.78 EUR
Net price for quantities from 5 pcs - 357.15 EURGross price for quantities from 5 pcs - 428.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.